PDP SEO Portlet

HDSP-333A

Displays Segmented Module 1DIGIT 8LED Red CC 14-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-333A
Secondary Manufacturer Part#: HDSP-333A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 7.62 mm (0.3 inch) LED seven-segment display uses industry standard size package and pinout. The device is available in either common anode or common  cathode. The choice of colors includes High Effi ciency Red (HER), Green, AlGaAs Red, and Yellow. The gray face displays are suitable for indoor use.

  • Industry standard size
  • Industry standard pinout
    • 7.62 mm (0.4 inch) character height
    • DIP lead on 2.54 mm
  • Choice of colors
    • High Effi ciency Red (HER), Green, AlGaAs Red, and Yellow
  • Excellent appearance
    • Evenly lighted segments gray package gives optimum contrast
    • ± 50° viewing angle
  • Design flexibility
    • Common anode or common cathode
    • Single digit
    • Left and right hand decimal point
  • Categorized for luminous intensity
    • Green and yellow categorized for color

Technical Attributes

Find Similar Parts

Description Value
643 nm
4200 ucd
Matte Tin
250
15 mA
Through Hole
-35 to 85 °C
14DIP
660 nm
14
19 x 10.1 x 6.1 mm
Industrial
DIP
6.1 mm
7.62 mm
5.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5440  Mult:320  
USD $:
5440+
$0.71786
10880+
$0.71423
21760+
$0.71061
43520+
$0.70698
87040+
$0.70336