PDP SEO Portlet

HDSP-332E

Segment LED Display Common Anode 1 Digit 9 LEDs Red 4mcd

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-332E
Secondary Manufacturer Part#: HDSP-332E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 7.62 mm (0.3 inch) LED seven-segment display uses industry standard size package and pinout. The device is available in either common anode or common  cathode. The choice of colors includes High Effi ciency Red (HER), Green, AlGaAs Red, and Yellow. The gray face displays are suitable for indoor use.

  • Industry standard size
  • Industry standard pinout
    • 7.62 mm (0.4 inch) character height
    • DIP lead on 2.54 mm
  • Choice of colors
    • High Effi ciency Red (HER), Green, AlGaAs Red, and Yellow
  • Excellent appearance
    • Evenly lighted segments gray package gives optimum contrast
    • ± 50° viewing angle
  • Design fl exibility
    • Common anode or common cathode
    • Single digit
    • Left and right hand decimal point
  • Categorized for luminous intensity
    • Green and yellow categorized for color

Technical Attributes

Find Similar Parts

Description Value
Red
Common Anode
622 nm
4 mcd
250 °C
25 mA
Through Hole
1
9
-40 to 85 °C
2.5 V
100 uA
633 nm
14
19 x 10.1 x 6.1 mm
5 V
Industrial
6.1 mm
7.62 mm
5.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:6080  Mult:320  
USD $:
6080+
$0.6534
12160+
$0.6501
24320+
$0.6468
48640+
$0.6435
97280+
$0.6402