PDP SEO Portlet

HDSP-313Y

Displays Segmented Module 1DIGIT 8LED Yellow CC 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-313Y
Secondary Manufacturer Part#: HDSP-313Y
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This 10.16 mm (0.4 inch) LEDsingle digit seven segment displayuses industry standard size packageand pinout. The device is availablein either common anode or commoncathode. The choice of colorsincludes High Efficiency Red(HER), Green, AlGaAs Red, andYellow. The gray face displays aresuitable for indoor use.

  • Industry standard size
  • Industry standard pinout 10.16 mm (0.4 inch) character height DIP lead on 2.54 mm
  • Choice of colors High Efficiency Red (HER), Green, AlGaAs Red, and Yellow
  • Excellent appearance Evenly lighted segments gray package gives optimum contrast ± 50 ft. viewing angle
  • Design flexibility Common anode right hand decimal point or common cathode right hand decimal point
  • Categorized for luminous intensity Green and yellow categorized for color

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-35 to 85 °C
10DIP
595 nm
10
12.8 x 9.7 x 7 mm
Industrial
DIP
5.1 mm
10.16 mm
5.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5500  Mult:500  
USD $:
5500+
$0.8675
11000+
$0.86312
22000+
$0.85874
44000+
$0.85435
88000+
$0.84997