HDSP-313E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 250 | ||
| Through Hole | ||
| -35 to 85 °C | ||
| 10DIP | ||
| 635 nm | ||
| 10 | ||
| 12.8 x 9.7 x 7 mm | ||
| Industrial | ||
| DIP | ||
| 5.1 mm | ||
| 10.16 mm | ||
| 5.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |