PDP SEO Portlet

HDSP-313A

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-313A
Secondary Manufacturer Part#: HDSP-313A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-35 to 85 °C
10DIP
660 nm
10
12.8 x 9.7 x 7 mm
Industrial
DIP
5.1 mm
10.16 mm
5.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:5500  Mult:500  
USD $:
5500+
$0.8675
11000+
$0.86312
22000+
$0.85874
44000+
$0.85435
88000+
$0.84997