PDP SEO Portlet

HDSP-311G

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-311G
Secondary Manufacturer Part#: HDSP-311G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-35 to 85 °C
14DIP
568 nm
14
18.75 x 9.8 x 5.1 mm
Industrial
DIP
5.1 mm
10.16 mm
5.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5780  Mult:340  
USD $:
5780+
$0.81871
11560+
$0.81458
23120+
$0.81044
46240+
$0.80631
92480+
$0.80217