HDSP-311E
Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 14-Pin DIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-311E
Secondary Manufacturer Part#: HDSP-311E
- RoHS 10 Compliant
- Tariff Charges
This 10.16 mm (0.4 inch) LED single digit seven segment display uses industry standard size package and pinout. The device is available in either common anode or common cathode. The choice of colors includes High Effi - ciency Red (HER), Green, AlGaAs Red, and Yellow. The gray face displays are suitable for indoor use.
- Industry standard size
- Industry standard pinout
- 10.16 mm (0.4 inch) character height
- DIP lead on 2.54 mm
- Choice of colors
- High Effi ciency Red (HER), Green, AlGaAs Red, and Yellow
- Excellent appearance
- Evenly lighted segments gray package gives optimum contrast
- ± 50 ft. viewing angle
- Design flexibility
- Common anode right hand decimal point or common cathode right hand decimal point
- Categorized for luminous intensity
- Green and yellow categorized for color
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 250 | ||
| Through Hole | ||
| -35 to 85 °C | ||
| 14DIP | ||
| 635 nm | ||
| 14 | ||
| 18.75 x 9.8 x 5.1 mm | ||
| Industrial | ||
| DIP | ||
| 5.1 mm | ||
| 10.16 mm | ||
| 5.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |