PDP SEO Portlet

HDSP-303G

Displays Segmented Module 1DIGIT 8LED Green CC 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-303G
Secondary Manufacturer Part#: HDSP-303G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These slim font seven segment displays incorporate a new slim font character design. This slim font features narrow width, specially mitered segments to give a fuller appearance to the illuminated character. Faces of these displays are painted a neutral g

  • Excellent appearance
  • Slim font design
  • Mitered corners, evenly illuminated segments
  • Gray face for optimum on/off contrast
  • Choice of colors: HER, green, yellow, and AlGaAs
  • Choice of character size: 10 mm and 1

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-40 to 80 °C
10DIP
568 nm
10
12.8 x 9.7 x 7 mm
DIP
7 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:4500  Mult:500  
USD $:
4500+
$0.80143
9000+
$0.75811
18000+
$0.73816
36000+
$0.71923
72000+
$0.70125