HDSP-301G
Displays Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Tube
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSP-301G
Secondary Manufacturer Part#: HDSP-301G
- RoHS 10 Compliant
- Tariff Charges
These slim font seven segment displays incorporate anew slim font character design. This slim font featuresnarrow width, specially mitered segments to give a fullerappearance to the illuminated character. Faces of thesedisplays are painted a neutral gray for enhanced on/offcontrast.All devices are available in either common anode orcommon cathode configuration with right hand decimalpoint.
- Excellent appearance
- Slim font design
- Mitered corners, evenly illuminated segments
- Gray face for optimum on/off contrast
- Choice of colors: HER, green, yellow, and AlGaAs
- Choice of character size: 10 mm and 13 mm
- Characterized for luminous intensity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 250 | ||
| Through Hole | ||
| -40 to 80 °C | ||
| 10DIP | ||
| 568 nm | ||
| 10 | ||
| 12.8 x 9.7 x 7 mm | ||
| DIP | ||
| 7 mm | ||
| 10 mm | ||
| 6 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |