PDP SEO Portlet

HDSP-301E

Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-301E
Secondary Manufacturer Part#: HDSP-301E
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These slim font seven segment displays incorporate anew slim font character design. This slim font featuresnarrow width, specially mitered segments to give a fullerappearance to the illuminated character. Faces of thesedisplays are painted a neutral gray for enhanced on/offcontrast.All devices are available in either common anode orcommon cathode configuration with right hand decimalpoint.

  • Excellent appearance
  • Slim font design
  • Mitered corners, evenly illuminated segments
  • Gray face for optimum on/off contrast
  • Choice of colors: HER, green, yellow, and AlGaAs
  • Choice of character size: 10 mm and 13 mm
  • Characterized for luminous intensity

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-40 to 80 °C
10DIP
635 nm
10
12.8 x 9.7 x 7 mm
DIP
7 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5500  Mult:500  
USD $:
5500+
$0.6831
11000+
$0.67965
22000+
$0.6762
44000+
$0.67275
88000+
$0.6693