PDP SEO Portlet

HDSP-301A

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-301A
Secondary Manufacturer Part#: HDSP-301A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
250
Through Hole
-20 to 80 °C
10DIP
660 nm
10
12.8 x 9.7 x 7 mm
DIP
7 mm
10 mm
6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5500  Mult:500  
USD $:
5500+
$0.68904
11000+
$0.68556
22000+
$0.68208
44000+
$0.6786
88000+
$0.67512