PDP SEO Portlet

HDSP-2534

Alphanumeric LED Display, Red, 330 mA, 25 mcd, 8, 4.57 mm, 5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-2534
Secondary Manufacturer Part#: HDSP-2534
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-2534 is a 8-character 5mm Smart Alphanumeric Display ideal for applications where displaying eight or more characters of dot matrix in formation in an aesthetically manner is required. The onboard CMOS IC has the ability to decode 128 ASCII characters, which are permanently stored in ROM. In addition, 16 programmable symbols may be stored in onboard RAM. Seven brightness levels provide versatility in adjusting the display intensity and power consumption. The HDSP-2534 is designed for standard microprocessor interface techniques. The display and special features are accessed through a bidirectional eight-bit data bus.

  • XY Stackable
  • 128 Character ASCII decoder
  • Programmable functions
  • 16 User definable characters
  • Multi-Level dimming and blanking
  • TTL compatible CMOS IC
  • Wave solderable

Technical Attributes

Find Similar Parts

Description Value
637 nm
25000 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
24DIP
645 nm
24
42.93 x 11.43 x 5.31 mm
Industrial
DIP
5.31 mm
4.57 mm
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:70  Mult:10  
USD $:
70+
$59.6277
140+
$59.32655
280+
$59.0254
560+
$58.72425
1120+
$58.4231