HDSP-2533
Alphanumeric LED Display, Green, 300 mA, 7.5 mcd, 8, 5 mm, 5 V
- RoHS 10 Compliant
- Tariff Charges
The HDSP-2533 is ideal for applications where displaying eight or more characters of dot matrix information in an aesthetically pleasing manner is required. These devices are eight-digit, 5x7 dot matrix, alphanumeric displays. The 5.0mm (0.2 inch) high characters are packaged in a 0.300 inch (7.62 mm) 30 pin DIP. The on-board CMOS IC has the ability to decode 128 ASCII characters, which are permanently stored in ROM. In addition, 16 programmable symbolsmaybe storedinon-boardRAM. Sevenbrightness levels provide versatility in adjusting the display intensity and power consumption. The HDSP-2533 is designed for standard microprocessorinterface techniques.The display and special features are accessed through a bidirectional eight-bit data bus.
- XY stackable and Green
- 128 character ASCII decoder
- Programmable functions
- 16 user definable characters
- Multi-level dimming and blanking
- TTL compatible CMOS IC
- Wave solderable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 574 nm | ||
| 7500 ucd | ||
| Tin-Copper | ||
| 250 | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 24DIP | ||
| 568 nm | ||
| 24 | ||
| 42.93 x 11.43 x 5.31 mm | ||
| Industrial | ||
| DIP | ||
| 5.31 mm | ||
| 4.57 mm | ||
| 2.54 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |