PDP SEO Portlet

HDSP-2532

Alphanumeric LED Display, Red, 300 mA, 7.5 mcd, 8, 5 mm, 5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-2532
Secondary Manufacturer Part#: HDSP-2532
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-2532 is ideal for applications where displaying eight or more characters of dot matrix information in an aesthetically pleasing manner is required. These devices are eight-digit, 5x7 dot matrix, alpha­nu­meric displays. The 5.0mm (0.2 inch) high characters are pack­aged in a 0.300 inch (7.62 mm) 30 pin DIP. The on-board CMOS IC has the ability to decode 128 ASCII characters, which are perma­nently stored in ROM. In addi­tion, 16 pro­gram­mable symbolsmaybe storedinon-boardRAM. Sevenbrightness levels provide versa­tility in adjust­ing the display intensity and power consump­tion. The HDSP-2532 is designed for stan­dard micro­processorinter­face tech­niques.The display and special features are accessed through a bidirec­tional eight-bit data bus.

  • XY stackable and HER
  • 128 character ASCII decoder
  • Programmable functions
  • 16 user definable characters
  • Multi-level dimming and blanking
  • TTL compatible CMOS IC
  • Wave solderable

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  650.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$60.8355
20+
$53.92442
40+
$53.65069
80+
$53.37696
160+
$53.10323