PDP SEO Portlet

HDSP-2530

Displays Dot Matrix Panel 8DIGIT 280LED Orange 24-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-2530
Secondary Manufacturer Part#: HDSP-2530
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-253x is ideal for applications where displaying eight or more characters of dot matrix information in an aesthetically pleasing manner is required. These devices are eight-digit, 5x7 dot matrix, alphanumeric displays. The 5.0mm (0.2 inch) high characters are pack­aged in a 0.300 inch (7.62 mm) 30 pin DIP. The on-board CMOS IC has the ability to decode 128 ASCII characters, which are permanently stored in ROM. In addition, 16 programmable symbols may be stored in on-board RAM. Seven brightness levels provide versatility in adjusting the display intensity and power consumption. The HDSP-253x is designed for standard microprocessor interface techniques.The display and special features are accessed through a bidirectional eight-bit data bus.

  • XY stackable
  • 128 character ASCII decoder
  • Programmable functions
  • 16 user definable characters
  • Multi-level dimming and blanking
  • TTL compatible CMOS IC
  • Wave solderable
  • Color: Orange

Technical Attributes

Find Similar Parts

Description Value
602 nm
7500 ucd
Tin-Copper
250
Through Hole
-40 to 85 °C
24DIP
600 nm
24
42.93 x 11.43 x 5.31 mm
Industrial
DIP
5.31 mm
4.57 mm
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:80  Mult:10  
USD $:
80+
$49.55714
160+
$46.87838
320+
$45.64474
640+
$44.47436
1280+
$43.4463