HDSP-2504
Displays Dot Matrix Panel 8DIGIT 280LED Red 28-Pin DIP Tube
- RoHS 10 Compliant
- Tariff Charges
The HDSP-2504 is ideal for applications where displaying eight or more characters of dot matrix information in an aesthetically pleasing manner is required. These devices are 8-digit, 5 x 7 dot matrix, alpha numeric displays and are all packaged in a standard 15.24 mm (0.6 inch) 28 pin DIP. The on-board CMOS IC has the ability to decode 128 ASCII characters which are permanently stored in ROM. In addition, 16 program mable symbols may be stored in on- board ROM, allowing consider able flexibility for displaying additional symbols and icons. Seven brightness levels provide versatility in adjusting the display intensity and power consumption. The HDSP-2504 is designed for standard micro processor interface techniques. The display and special features are accessed through a bidirec tional 8-bit data bus.
- XY stackable
- 128 sharacter ASCII decoder
- Programmable functions
- 16 user definable characters
- Multi-level dimming and blanking
- TTL compatible CMOS IC
- Wave solderable
- Color: Red
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 637 nm | ||
| 15000 ucd | ||
| Tin-Copper | ||
| 250 | ||
| Through Hole | ||
| -45 to 85 °C | ||
| 28DIP | ||
| 645 nm | ||
| 28 | ||
| 42.59 x 19.58 x 5.31 mm | ||
| Industrial | ||
| DIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |