HDSP-2501
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Alphanumeric LED Displays
Avnet Manufacturer Part #: HDSP-2501
Secondary Manufacturer Part#: HDSP-2501
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 585 nm | ||
| 7500 ucd | ||
| Tin-Copper | ||
| 250 | ||
| Through Hole | ||
| -45 to 85 °C | ||
| 28DIP | ||
| 583 nm | ||
| 28 | ||
| 42.59 x 19.58 x 5.31 mm | ||
| Industrial | ||
| DIP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |