PDP SEO Portlet

HDSP-2179

Displays Dot Matrix Panel 8DIGIT 280LED Orange 24-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-2179
Secondary Manufacturer Part#: HDSP-2179
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The , HDSP-2179 (orange),and the are eight-digit, 5 x 7 dot matrix, alphanumeric displays. The 5.0 mm (0.2 inch) high characters are packaged in a standard 7.64 mm (0.30 inch) 32 pin DIP. The on-board CMOS IC has the ability to decode 128 ASCII characters, which are permanently stored in ROM. In addition, 16 programmable symbols may be stored in an on-board RAM. Seven brightness levels provide versatility in adjusting the display intensity and power consumption. The HDSP-2179 are designed for standard microprocessor interface techniques. The display and special features are accessed through a bidirectional eight-bit data bus. These features make the HDSP-2179 ideally suited for applications where a hermetic, low power alphanumeric display is required.

  • Wide operating temperature range -55°C to +85°C
  • Smart alphanumeric display
    • On-board CMOS IC
    • Built-in RAM
    • ASCII decoder
    • LED drive circuitry
  • 128 ASCII character set
  • 16 user definable characters
  • Programmable features
    • Individual character flashing
    • Full display blinking
    • Multi-level dimming and blanking
    • Self test
    • Clear function
  • Read/write capability
  • Full TTL compatibility
  • HDSP-2179 useable in night vision lighting applications
  • Categorized for luminous intensity
  • Excellent ESD protection
  • Wave solderable
  • X-Y stackable
  • RoHS compliant
  • Colour: Orange

Technical Attributes

Find Similar Parts

Description Value
602 nm
7500 ucd
Tin-Silver-Copper
250
Through Hole
-55 to 85 °C
24DIP
600 nm
24
42.72 x 9.91 x 6.1 mm
DIP
6.1 mm
4.83 mm
2.85 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:20  Mult:10  
USD $:
20+
$273.27545
40+
$271.88119
80+
$270.48692
160+
$269.09266
320+
$267.6984