HDSP-2133
Alphanumeric LED Display, Green, 7.5 mcd, 8, 5 mm, 5 V
- RoHS 10 Compliant
- Tariff Charges
The HDSP-2133 (green) are eight-digit, 5 x 7 dot matrix, alphanumeric displays. The 5.0 mm (0.2 inch) high characters are packaged in a standard 7.64 mm (0.30 inch) 32 pin DIP. The on-board CMOS IC has the ability to decode 128 ASCII characters, which are permanently stored in ROM. In addition, 16 programmable symbols may be stored in an on-board RAM. Seven brightness levels provide versatility in adjusting the display intensity and power consumption. The HDSP-213x and HDSP-2179 are designed for standard microprocessor interface techniques. The display and special features are accessed through a bidirectional eight-bit data bus. These features make the HDSP-213x and HDSP-2179 ideally suited for applications where a hermetic, low power alphanumeric display is required.
- Wide operating temperature range -55°C to +85°C
- Smart alphanumeric display
- On-board CMOS IC
- Built-in RAM
- ASCII decoder
- LED drive circuitry
- 128 ASCII character set
- 16 user definable characters
- Programmable features
- Individual character flashing
- Full display blinking
- Multi-level dimming and blanking
- Self test
- Clear function
- Read/write capability
- Full TTL compatibility
- HDSP-2131/-2133/-2179 useable in night vision lighting applications
- Categorized for luminous intensity
- HDSP-2131/2133 categorized for color
- Excellent ESD protection
- Wave solderable
- X-Y stackable
- RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |