PDP SEO Portlet

HDSP-2132

Alphanumeric LED Display, Red, 300 mA, 7.5 mcd, 8, 5 mm, 5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-2132
Secondary Manufacturer Part#: HDSP-2132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-2132 (high efficiency red) is eight-digit, 5 x 7 dot matrix, alphanumeric displays. The 5.0 mm (0.2 inch) high characters are packaged in a standard 7.64 mm (0.30 inch) 32 pin DIP. The on-board CMOS IC has the ability to decode 128 ASCII characters, which are permanently stored in ROM. In addition, 16 programmable symbols may be stored in an on-board RAM. Seven brightness levels provide versatility in adjusting the display intensity and power consumption. The HDSP-213x is designed for standard microprocessor interface techniques. The display and special features are accessed through a bidirectional eight-bit data bus. These features make the HDSP-213x ideally suited for applications where a hermetic, low power alphanumeric display is required.

  • Wide operating temperature range -55°C to +85°C
  • Smart alphanumeric display
    • On-board CMOS IC
    • Built-in RAM
    • ASCII decoder
    • LED drive circuitry
  • 128 ASCII character set
  • 16 user definable characters
  • Programmable features
    • Individual character flashing
    • Full display blinking
    • Multi-level dimming and blanking
    • Self test
    • Clear function
  • Read/write capability
  • Full TTL compatibility
  • Categorized for luminous intensity
  • Excellent ESD protection
  • Wave solderable
  • X-Y stackable
  • RoHS compliant
  • Colour: Red

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  345.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$284.13
20+
$282.695
40+
$281.26
80+
$279.825
160+
$278.39