PDP SEO Portlet

HDSP-2113

Alphanumeric LED Display, Green, 300 mA, 7.5 mcd, 8, 4.81 mm, 5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-2113
Secondary Manufacturer Part#: HDSP-2113
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSP-2113 is a 8-character 5 and 7mm Smart Alphanumeric Display ideal for applications where displaying eight or more characters of dot matrix information in an aesthetically pleasing manner is required. The onboard CMOS IC has the ability to permanently stored in ROM. In addition, 16 programmable symbols may be stored in onboard ROM, allowing considerable flexibility for displaying additional symbols and icons. Seven brightness levels provide versatility in adjusting the display intensity and power consumption. It is designed for standard microprocessor interface techniques. The display and special features are accessed through a bidirectional 8-bit data bus.

  • X-Stackable
  • 128-character ASCII decoder
  • Programmable functions
  • 16 User definable characters
  • Multi-level dimming and blanking
  • TTL compatible CMOS IC
  • Wave solderable

Technical Attributes

Find Similar Parts

Description Value
574 nm
7500 ucd
Tin-Copper
250
Through Hole
-45 to 85 °C
28DIP
568 nm
28
42.59 x 19.58 x 5.31 mm
Industrial
DIP
6.6 mm
6.96 mm
5.08 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
80+
$46.60714
160+
$44.08784
320+
$42.92763
640+
$41.82692
1280+
$40.78125