PDP SEO Portlet

HDSP-2112

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-2112
Secondary Manufacturer Part#: HDSP-2112
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
626 nm
7500 ucd
Tin-Copper
250
Through Hole
-45 to 85 °C
28DIP
635 nm
28
42.59 x 19.58 x 5.31 mm
Industrial
DIP
6.6 mm
6.96 mm
5.08 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:80  Mult:1  
USD $:
80+
$53.9946
160+
$53.7219
320+
$53.4492
640+
$53.1765
1280+
$52.9038