PDP SEO Portlet

HDSP-2111

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-2111
Secondary Manufacturer Part#: HDSP-2111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
High Efficiency Yellow
5 x 7
585 nm
7.5 mcd
Tin-Copper
250
Through Hole
280
-45 to 85 °C
28DIP
583 nm
28
42.59 x 19.58 x 5.31 mm mm
Industrial
DIP
6.6 mm
6.96 mm
5.08 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$46.90286
20+
$44.36757
40+
$43.2
80+
$42.09231
160+
$41.04