PDP SEO Portlet

HDSP-2110

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-2110
Secondary Manufacturer Part#: HDSP-2110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
602 nm
7500 ucd
Tin-Copper
250
Through Hole
-45 to 85 °C
28DIP
600 nm
28
42.59 x 19.58 x 5.31 mm
Industrial
DIP
6.6 mm
6.96 mm
5.08 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:110  Mult:10  
USD $:
110+
$37.85022
220+
$37.6571
440+
$37.46399
880+
$37.27088
1760+
$37.07776