PDP SEO Portlet

HDSP-0984

Displays Dot Matrix Module 1DIGIT 20LED Hi-Perf. Green 8-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-0984
Secondary Manufacturer Part#: HDSP-0984
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These standard solid state displays have a 7.4 mm (0.29 inch) dot matrix character and an on-board IC with data memory latch/decoder and LED drivers in a glass/ ceramic package. The HDSP-0984 displays utilize an epoxy glass-to-ceramic seal. The numeric devices decode posi­tive BCD logic into characters0-9," a "–"sign, decimal point, and a test pattern. The hexadecimal devices decode positive BCD logic into 16 characters,"0-9, A-F."An input is provided on the hexadecimal devicesto blank the display (all LEDS off) without losing the contents of the memory. The over range device displays "±1" and right hand decimal point and is typically driven via external switching transistors."

  • Hexadecimal range
  • High Performance Green
  • 4x7 dot matrix character
  • Two high efficiency red options Low power, high brightness
  • Performance guaranteed over temperature
  • High temperature stabilized
  • Memory latch/decoder/driver TTL compatible
  • Categorized for luminous intensity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$239.2929
50+
$238.08435
100+
$236.8758
200+
$235.66725
400+
$234.4587