HDSP-0884
Alphanumeric LED Display Dot Matrix 1 Digit 20 LEDs Yellow 490ucd
- RoHS 10 Compliant
- Tariff Charges
These standard solid state displays have a 7.4 mm (0.29 inch) dot matrix character and an on-board IC with data memory latch/decoder and LED drivers in a glass/ ceramic package. The hermetic HDSP-0884 displays utilize a solder glass frit seal. The HDSP-098X displays utilize an epoxy glass-to-ceramic seal. The numeric devices decode positive BCD logic into characters“0-9,” a “–”sign, decimal point, and a test pattern. The hexadecimal devices decode positive BCD logic into 16 characters,“0-9, A-F.”An input is provided on the hexadecimal devicesto blank the display (all LEDS off) without losing the contents of the memory. The over range device displays “±1” and right hand decimal point and is typically driven via external switching transistors.
- Three character options Numeric, hexadecimal, over range
- Three colors: High Efficiency Red, Yellow, High Performance Green
- 4x7 dot matrix character
- Two high efficiency red options Low power, high brightness
- Performance guaranteed over temperature
- High temperature stabilized
- Memory latch/decoder/driver TTL compatible
- Categorized for luminous intensity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 585 nm | ||
| 490 ucd | ||
| Tin-Silver-Copper | ||
| 250 | ||
| 10 mA | ||
| Through Hole | ||
| -55 to 100 °C | ||
| 8DIP | ||
| 583 nm | ||
| 8 | ||
| 10.2 x 13.5 x 2.8 mm | ||
| DIP | ||
| 2.8 mm | ||
| 7.4 mm | ||
| 4.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8531200040 |
| Schedule B: | 8531200040 |