PDP SEO Portlet

HDSP-0863

Displays Dot Matrix Module Overflow 15LED Yellow 8-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-0863
Secondary Manufacturer Part#: HDSP-0863
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These solid state display devices are designed and tested for use in adverse industrial environments. The character height is 7.4mm (0.29 inch). The numeric and hexadecimal devices incorporate an on-board IC that containsthe data memory, decoder and display driver functions. The numeric devices decode positive BCD logic into characters“0-9”, a “–”sign, decimal point, and a test pattern. The hexadecimal devices decode positive BCD logic into 16 characters,“0-9, A-F.”An input is provided on the hexadecimal devices to blank the display (all LEDs off) without losing the contents of the memory. The over range device displays “±1” and right hand decimal point and is typically driven via external switching transistors.

  • Color: Yellow
  • Three character options
    • Numeric
    • Hexadecimal
    • Over range
  • Performance guaranteed over temperature
  • Memory latch/decoder/driver: TTL compatible
  • 4 x 7 dot matrix character
  • Categorized for luminous intensity
  • Yellow and green categorized for color

Technical Attributes

Find Similar Parts

Description Value
585 nm
490 ucd
Tin-Silver-Copper
250
Through Hole
-55 to 85 °C
8DIP
583 nm
8
10.2 x 13.5 x 2.8 mm
Industrial
DIP
4.3 mm
7.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:75  Mult:25  
USD $:
75+
$64.86559
125+
$64.53799
200+
$64.21038
375+
$63.88278
750+
$63.55518