PDP SEO Portlet

HDSP-0784

Alphanumeric LED Display, Red, 78 mA, 140 µcd, 1, 7.4 mm, 5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-0784
Secondary Manufacturer Part#: HDSP-0784
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These standard solid state displays have a 7.4 mm (0.29 inch) dot matrix character and an on-board IC with data memory latch/decoder and LED drivers in a glass/ ceramic package. The hermetic HDSP-0784 displays utilize a solder glass frit seal. The HDSP-098X displays utilize an epoxy glass-to-ceramic seal. The numeric devices decode posi­tive BCD logic into characters“0-9,” a “–”sign, decimal point, and a test pattern. The hexadecimal devices decode positive BCD logic into 16 characters,“0-9, A-F.”An input is provided on the hexadecimal devicesto blank the display (all LEDS off) without losing the contents of the memory. The over range device displays “±1” and right hand decimal point and is typically driven via external switching transistors.

  • Three character options Numeric, hexadecimal, over range
  • Three colors: High Efficiency Red, Yellow, High Performance Green
  • 4x7 dot matrix character
  • Two high efficiency red options Low power, high brightness
  • Performance guaranteed over temperature
  • High temperature stabilized
  • Memory latch/decoder/driver TTL compatible
  • Categorized for luminous intensity

Technical Attributes

Find Similar Parts

Description Value
626 nm
140 ucd
Tin-Silver-Copper
250
10 mA
Through Hole
-55 to 100 °C
8DIP
635 nm
8
10.2 x 13.5 x 2.8 mm
DIP
2.8 mm
7.4 mm
4.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$232.6302
50+
$231.4553
100+
$230.2804
200+
$229.1055
400+
$227.9306