PDP SEO Portlet

HDSP-0782

Displays Dot Matrix Module 1DIGIT 20LED Hi-Eff. Red 8-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-0782
Secondary Manufacturer Part#: HDSP-0782
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These standard solid state displays have a 7.4 mm (0.29 inch) dot matrix character and an on-board IC with data memory latch/decoder and LED drivers in a glass/ ceramic package. The hermetic HDSP-0791 displays utilize a solder glass frit seal. The numeric devices decode positive BCD logic into characters“0-9,” a “–”sign, decimal point, and a test pattern. The hexadecimal devices decode positive BCD logic into 16 characters,“0-9, A-F.”An input is provided on the hexadecimal devicesto blank the display (all LEDS off) without losing the contents of the memory. The over range device displays “±1” and right hand decimal point and is typically driven via external switching transistors.

  • Three character options Numeric, hexadecimal, over range
  • Color: High Efficiency Red, Low Power
  • 4x7 dot matrix character
  • Performance guaranteed over temperature
  • High temperature stabilized
  • Memory latch/decoder/driver TTL compatible
  • Categorized for luminous intensity

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$243.20261
50+
$241.97431
100+
$240.74602
200+
$239.51772
400+
$238.28942