PDP SEO Portlet

HDSP-0762

Alphanumeric LED Display, Red, 78 mA, 140 µcd, 1, 7.4 mm, 5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-0762
Secondary Manufacturer Part#: HDSP-0762
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These solid state display devices are designed and tested for use in adverse industrial environments. The character height is 7.4mm (0.29 inch). The numeric and hexadecimal devicesincorporate an on-board IC that containsthe data memory, decoder and display driver functions. The numeric devices decode positive BCD logic into characters "0-9"", a ""–""sign, decimal point, and a test pattern. The hexa­deci­mal devices decode positive BCD logic into 16 characters,""0-9, A-F.""An input is provided on the hexadecimal devicesto blank the display (all LEDs off) without losing the contents of the memory. The over range device displays ""±1"" and right hand decimal point and is typically driven via external switching transistors."

  • Three colors:
    • High-efficiency red
    • Yellow
    • High performance green
  • Two high-efficiency red options
    • Low power
    • High brightness
  • Three character options
    • Numeric
    • Hexadecimal
    • Over range
  • Performance guaranteed over temperature
  • Memory latch/decoder/driver: TTL compatible
  • 4 x 7 dot matrix character
  • Categorized for luminous intensity
  • Yellow and green categorized for color

Technical Attributes

Find Similar Parts

Description Value
626 nm
140 ucd
Tin-Silver-Copper
250
Through Hole
-55 to 85 °C
8DIP
635 nm
8
10.2 x 13.5 x 2.8 mm
Industrial
DIP
4.3 mm
7.4 mm
4.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  2575.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$59.7267
50+
$59.42505
100+
$59.1234
200+
$58.82175
400+
$58.5201