PDP SEO Portlet

HDSP-0760

Displays Dot Matrix Module 1DIGIT 20LED Hi-Eff. Red 8-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSP-0760
Secondary Manufacturer Part#: HDSP-0760
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These solid state display devices are designed and tested for use in adverse industrial environments. The character height is 7.4mm (0.29 inch). The numeric and hexadecimal devicesincorporate an on-board IC that containsthe data memory, decoder and display driver functions. The numeric devices decode positive BCD logic into characters“0-9”, a “–”sign, decimal point, and a test pattern. The hexa­deci­mal devices decode positive BCD logic into 16 characters,“0-9, A-F.”An input is provided on the hexadecimal devicesto blank the display (all LEDs off) without losing the contents of the memory. The over range device displays “±1” and right hand decimal point and is typically driven via external switching transistors.

  • Color: High-efficiency red
  • Two high-efficiency red options
    • Low power
    • High brightness
  • Three character options
    • Numeric
    • Hexadecimal
    • Over range
  • Performance guaranteed over temperature
  • Memory latch/decoder/driver: TTL compatible
  • 4 x 7 dot matrix character
  • Categorized for luminous intensity

Technical Attributes

Find Similar Parts

Description Value
626 nm
140 ucd
Tin-Silver-Copper
250
Through Hole
-55 to 85 °C
8DIP
635 nm
8
10.2 x 13.5 x 2.8 mm
Industrial
DIP
4.3 mm
7.4 mm
4.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:75  Mult:25  
USD $:
75+
$64.83312
125+
$64.50568
200+
$64.17824
375+
$63.8508
750+
$63.52336