PDP SEO Portlet

HDSM-543W

Displays Segmented Panel 2DIGIT 16LED White CC 10-Pin DIP SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSM-543W
Secondary Manufacturer Part#: HDSM-543W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HDSM-543W is 0.56” (14.22 mm) height dual-digit display. This device utilizes white ChipLED. This device comes with top surface gray and white segments.

  • 0.56” digit height
  • Low current operation
  • Excellent characters appearance
  • Available in CA and CC
  • 500 pieces per reel
  • Moisture Sensitivity Level: Level 3
  • RoHS compliant
  • Common Cathode, Right Hand Decimal

Technical Attributes

Find Similar Parts

Description Value
44000 ucd
Tin-Silver-Copper
245
25 mA
Surface Mount
MSL 3 - 168 hours
-40 to 105 °C
10DIP SMD
10
25 x 19 x 3.75 mm
DIP SMD
3.15 mm
14.22 mm
8.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$7.2734
5000+
$7.23667
10000+
$7.19993
20000+
$7.1632
40000+
$7.12646