HDSM-543L
Displays Segmented Panel 2DIGIT 16LED Orange CC 10-Pin SMD T/R
- RoHS 10 Compliant
- Tariff Charges
The HDSM-543x is a dual digit display of 0.56” (14.22mm) height. This device utilizes AlInGaP / GaAs chips and has a grey top surface with white segments.
- 0.56” digit height
- Low current operation
- Excellent characters appearance
- Available in CA and CC
- 500 pieces per reel
- Moisture sensitivity level: Level 3
- RoHS compliant
- Color: Orange
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 605 nm | ||
| 19500 ucd | ||
| Matte Tin | ||
| 260 | ||
| 25 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 105 °C | ||
| 10SMD | ||
| 611 nm | ||
| 10 | ||
| 25.1 x 19 x 3.75 mm | ||
| SMD | ||
| 3.15 mm | ||
| 14.22 mm | ||
| 8.1 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |