PDP SEO Portlet

HDSM-531W

7 Segment LED Display, White, 5 mA, 2.95 V, 44 mcd, 1, 14.22 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSM-531W
Secondary Manufacturer Part#: HDSM-531W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HDSM-531W is 0.56” (14.22 mm) height single-digit display. This device utilizes white ChipLED. This device comes with top surface gray and white segments.

  • 0.56” digit height
  • Low current operation
  • Excellent characters appearance
  • Available in CA and CC
  • 1000 pieces per reel
  • Moisture Sensitivity Level: Level 3
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
44000 ucd
25 mA
Surface Mount
-40 to 105 °C
10DIP SMD
10
12.5 x 19 x 3.75 mm
DIP SMD
3.15 mm
14.22 mm
8.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$4.67646
2000+
$4.51096
4000+
$4.48806
8000+
$4.46516
16000+
$4.44226