PDP SEO Portlet

HDSM-531L

Displays Segmented Module 1DIGIT 8LED Orange CA 10-Pin SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSM-531L
Secondary Manufacturer Part#: HDSM-531L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HDSM-531L is 0.56” (14.22mm) height single digit display. This device utilizes AlInGaP / GaAs chip.This device is with top surface gray and white segments.

  • 0.56” digit height
  • Low current operation
  • Excellent characters appearance
  • Available in CA and CC
  • 1000 pieces per reel
  • Moisture Sensitivity Level: Level 3
  • RoHS compliant
  • Color: Orange

Technical Attributes

Find Similar Parts

Description Value
605 nm
19.5 ucd
Matte Tin
260
25 mA
Surface Mount
MSL 3 - 168 hours
-40 to 105 °C
10SMD
611 nm
10
12.5 x 19 x 3.75 mm
SMD
3.15 mm
14.22 mm
8.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.5015
6000+
$1.443
12000+
$1.3845
24000+
$1.326
48000+
$1.30162