PDP SEO Portlet

HDSM-531B

Displays Segmented Module 1DIGIT 8LED Blue CA 10-Pin SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSM-531B
Secondary Manufacturer Part#: HDSM-531B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is 0.56 inch (14.0mm) height single digit display. This device utilizes InGaN/SiC blue LED chips. This device comes with gray top surface and white segments.

  • 0.56” digit height
  • Low current operation
  • Excellent characters appearance
  • Available in CA and CC
  • 1000 pieces per reel
  • Moisture Sensitivity Level: Level 3
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
470 nm
13500 ucd
Matte Tin
250
25 mA
Surface Mount
MSL 3 - 168 hours
-40 to 105 °C
10SMD
462 nm
10
12.5 x 19 x 3.75 mm
SMD
3.15 mm
14.22 mm
8.1 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$3.31429
4000+
$3.20206
8000+
$3.1858
16000+
$3.16955
32000+
$3.1533