PDP SEO Portlet

HDSM-443C

7 Segment LED Display, Red, 20 mA, 2 V, 14.3 mcd, 2, 10 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSM-443C
Secondary Manufacturer Part#: HDSM-443C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSM-443C is a dual digit display of 0.39” (10.0mm) height. This device utilizes AlInGaP / GaAs chips and has a grey top surface with white segments.

  • 0.39” digit height
  • Low current operation
  • Excellent characters appearance
  • Available in CA and CC
  • 500 pieces per reel
  • Moisture sensitivity level: Level 3
  • RoHS compliant
  • Color: Red

Technical Attributes

Find Similar Parts

Description Value
630 nm
14300 ucd
Matte Tin
245
25 mA
Surface Mount
MSL 3 - 168 hours
-40 to 105 °C
10SMD
644 nm
10
19.6 x 15 x 3.75 mm
SMD
3.15 mm
10 mm
6.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.1581
1000+
$3.14215
2000+
$3.0184
4000+
$3.003
8000+
$2.9876