PDP SEO Portlet

HDSM-441W

Displays Segmented Panel 2DIGIT 16LED White CA 10-Pin DIP SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSM-441W
Secondary Manufacturer Part#: HDSM-441W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HDSM-441W is 0.39” (10.0 mm) height dual digit display. This device utilizes white ChipLED. This device comes with top surface gray and white segments.

  • 0.39” digit height
  • Low current operation
  • Excellent characters appearance
  • Available in CA and CC
  • 500 pieces per reel
  • Moisture Sensitivity Level: Level 3
  • RoHS compliant
  • Common Anode, Right Hand Decimal

Technical Attributes

Find Similar Parts

Description Value
40000 ucd
25 mA
Surface Mount
-40 to 105 °C
10DIP SMD
10
19.6 x 15 x 3.75 mm
DIP SMD
3.15 mm
10 mm
6.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$8.31154
1000+
$8.26957
2000+
$8.22759
4000+
$8.18561
8000+
$8.14364