PDP SEO Portlet

HDSM-441C

Displays Segmented Panel 2DIGIT 16LED Red CA 10-Pin SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSM-441C
Secondary Manufacturer Part#: HDSM-441C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSM-441x is a dual digit display of 0.39” (10.0mm) height. This device utilizes AlInGaP / GaAs chips and has a grey top surface with white segments.

  • 0.39” digit height
  • Low current operation
  • Excellent characters appearance
  • Available in CA and CC
  • 500 pieces per reel
  • Moisture sensitivity level: Level 3
  • RoHS compliant
  • Colour: Red

Technical Attributes

Find Similar Parts

Description Value
630 nm
14300 ucd
Matte Tin
245
25 mA
Surface Mount
MSL 3 - 168 hours
-40 to 105 °C
10SMD
644 nm
10
19.6 x 15 x 3.75 mm
SMD
3.15 mm
10 mm
6.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:500  
USD $:
2000+
$2.574
3000+
$2.561
5000+
$2.548
10000+
$2.535
20000+
$2.522