HDSM-433L
Displays Segmented Module 1DIGIT 8LED Orange CC 10-Pin SMD T/R
Manufacturer:Broadcom
Product Category:
Displays, LED Displays, Segment LED Displays
Avnet Manufacturer Part #: HDSM-433L
Secondary Manufacturer Part#: HDSM-433L
- RoHS 10 Compliant
- Tariff Charges
This is 0.39” (10.0mm) height single digit display. This device utilizes AlInGaP / GaAs chips.This device is with top surface gray and white segments.
- 0.39” digit height
- Low current operation
- Excellent characters appearance
- Available in CA and CC
- 1000 pieces per reel
- Moisture Sensitivity Level: Level 3
- RoHS compliant
- Color: Orange
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 605 nm | ||
| 605 ucd | ||
| Matte Tin | ||
| 245 | ||
| 25 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 105 °C | ||
| 10SMD | ||
| 611 nm | ||
| 10 | ||
| 9.8 x 15 x 3.75 mm | ||
| SMD | ||
| 3.15 mm | ||
| 10 mm | ||
| 6.2 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |