PDP SEO Portlet

HDSM-433F

Displays Segmented Module 1DIGIT 8LED Yellow CC 10-Pin SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSM-433F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.39” digit height
  • Low current operation
  • Excellent characters appearance
  • Available in CA and CC
  • 1000 pieces per reel
  • Moisture Sensitivity Level: Level 3
  • RoHS compliant
  • Color: Yellow

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
25 mA

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
Need More?
USD $:
$ 1.56884
3000+
$1.56884
6000+
$1.56092
12000+
$1.553
24000+
$1.54507
48000+
$1.53715
SubTotal:
$4,706.52