PDP SEO Portlet

HDSM-431W

Displays Segmented Module 1DIGIT 8LED White CA 10-Pin Chip LED T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSM-431W
Secondary Manufacturer Part#: HDSM-431W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is 0.39” (10.0 mm) height single-digit display. This device utilizes white ChipLED. This device comes with top surface gray and white segments.

  • 0.39” digit height
  • Low current operation
  • Excellent characters appearance
  • Available in CA and CC
  • 1000 pieces per reel
  • Moisture Sensitivity Level: Level 3
  • RoHS compliant
  • Common Anode, Right Hand Decimal

Technical Attributes

Find Similar Parts

Description Value
40000 ucd
Matte Tin
260
25 mA
Surface Mount
MSL 3 - 168 hours
-40 to 105 °C
10Chip LED
10
9.8 x 15 x 3.75 mm
3.15 mm
10 mm
6.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$3.96
2000+
$3.94
4000+
$3.92
8000+
$3.9
16000+
$3.88