PDP SEO Portlet

HDSM-431L

7 Segment LED Display, Orange, 20 mA, 2.1 V, 16 mcd, 1, 10 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSM-431L
Secondary Manufacturer Part#: HDSM-431L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is 0.39” (10.0mm) height single digit display. This device utilizes AlInGaP / GaAs chips.This device is with top surface gray and white segments.

  • 0.39” digit height
  • Low current operation
  • Excellent characters appearance
  • Available in CA and CC
  • 1000 pieces per reel
  • Moisture Sensitivity Level: Level 3
  • RoHS compliant
  • Colour: Orange

Technical Attributes

Find Similar Parts

Description Value
605 nm
605 ucd
Matte Tin
245
25 mA
Surface Mount
MSL 3 - 168 hours
-40 to 105 °C
10SMD
611 nm
10
9.8 x 15 x 3.75 mm
SMD
3.15 mm
10 mm
6.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.4058
6000+
$1.3987
12000+
$1.3916
24000+
$1.3845
48000+
$1.3774