PDP SEO Portlet

HDSM-293H

Displays Segmented Panel 2DIGIT 18LED Green CC 11-Pin SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSM-293H
Secondary Manufacturer Part#: HDSM-293H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSM-293 is a dual digit display of 0.28” (7.0mm) height. This device utilizes AlInGaP / GaAs chips and has a grey surface with white segments.

  • 0.28” digit height
  • Low current operation
  • Excellent characters appearance
  • Available in CA and CC
  • 1000 pieces per reel
  • Moisture sensitivity level: Level 3
  • RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
6000 ucd
Matte Tin
260
25 mA
Surface Mount
MSL 3 - 168 hours
-40 to 105 °C
11SMD
572 nm
11
15.1 x 12 x 3.75 mm
SMD
3.15 mm
7 mm
4.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$3.23774
4000+
$3.22138
6000+
$3.20503
10000+
$3.18868
20000+
$3.17233