PDP SEO Portlet

HDSM-283C

Displays Segmented Module 1DIGIT 9LED Red CC 11-Pin SMD T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSM-283C
Secondary Manufacturer Part#: HDSM-283C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSM-283x is a single digit display of 0.28” (7.0mm) height. This device utilizes AlInGaP / GaAs chips and has a grey top surface with white segments.

  • 0.28” digit height
  • Low current operation
  • Excellent characters appearance
  • Available in CA and CC
  • 1000 pieces per reel
  • Moisture sensitivity level: Level 3
  • RoHS compliant
  • Colour: Red

Technical Attributes

Find Similar Parts

Description Value
624 nm
7500 ucd
Matte Tin
260
25 mA
Surface Mount
MSL 3 - 168 hours
-40 to 105 °C
11SMD
632 nm
11
7.5 x 10.8 x 3.75 mm
SMD
3.15 mm
7 mm
4.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$1.47857
6000+
$1.44795
12000+
$1.4406
24000+
$1.43325
48000+
$1.4259