PDP SEO Portlet

HDSM-283B

Segment LED Display Common Cathode 1DIGIT 9LED's Blue 6.7mcd T/R

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSM-283B
Secondary Manufacturer Part#: HDSM-283B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HDSM-283B is a 0.28in (7mm) single digit surface mount LED display.

  • Common cathode, upper and lower decimal
  • InGaN blue LED chips
  • Device comes with gray top surface and white segments
  • Low current operation
  • Excellent character appearance
  • 100mW power dissipation per segment
  • Operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
470 nm
6000 ucd
Matte Tin
260
25 mA
Surface Mount
MSL 3 - 168 hours
-40 to 105 °C
11SMD
462 nm
11
7.5 x 10.8 x 3.75 mm
SMD
3.15 mm
7 mm
4.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$2.46429
4000+
$2.33108
8000+
$2.26974
16000+
$2.21154
32000+
$2.15625