PDP SEO Portlet

HDSM-281B

7 Segment LED Display, Surface Mount, Blue, 20 mA, 3.3 V, 6 mcd, 1, 7 mm

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDSM-281B
Secondary Manufacturer Part#: HDSM-281B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HDSM-281B is a 7mm single-digit surface-mount LED Display with common anode, upper and lower decimal. It utilizes InGaN/SiC blue LED chip. This device comes with grey top surface and white segments.

  • 0.28" Digit height
  • Low current operation
  • Excellent character appearance
"

Technical Attributes

Find Similar Parts

Description Value
470 nm
6000 ucd
Matte Tin
260
25 mA
Surface Mount
MSL 3 - 168 hours
-40 to 105 °C
11SMD
462 nm
11
7.5 x 10.8 x 3.75 mm
SMD
3.15 mm
7 mm
4.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  2000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$2.5839
4000+
$2.57085
8000+
$2.5578
16000+
$2.54475
32000+
$2.5317