PDP SEO Portlet

HDLY-3416

Displays Dot Matrix Panel 4DIGIT 140LED Yellow 22-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDLY-3416
Secondary Manufacturer Part#: HDLY-3416
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These are 5 x 7 dot matrix displays with four 0.27” tall characters, driven by an on-board CMOS IC. The IC stores and decodes 7 bit ASCII data and displays it with an easy to read 5 x 7 font. Multi-plexing circuitry and drivers are included in the IC to allow the display to interface simply with bus-based micro processor systems. The address and data inputs of the display can be directly con nected to the microprocessor address and data buses. These displays are related to the HDLX-2416 family, and thus share the same enhancements over the HPDL-2416 segmented displays. These features include support for the full 128 character US ASCII character set, 8 level dimming control, external hardware dimming capability, and digit blanking. An extended function disable exists for those designers who desire compatibility with competitive displays. This function disables the dimming and digit blanking controls.

  • Smart alphanumeric display Built-in RAM, ASCII decoder, and LED drive circuitry
  • Software controlled dimming and blanking
  • 128 ASCII character set
  • End-stackable
  • Categorized for luminous intensity
    • Yellow and Green categories for color
    • Use of like categories yields a uniform display
  • Wide operating temperature range -40°C to +85°C
  • Wave solderable
  • Wide viewing angle (50° typical)

Technical Attributes

Find Similar Parts

Description Value
585 nm
3700 ucd
250
Through Hole
-40 to 85 °C
22DIP
583 nm
22
32.77 x 20.07 x 8.64 mm
DIP
8.64 mm
6.86 mm
4.45 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9013809100
Schedule B: 9013800100
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:110  Mult:10  
USD $:
110+
$34.75
220+
$32.87162
440+
$32.00658
880+
$31.1859
1760+
$30.40625