PDP SEO Portlet

HDLY-2416

Displays Dot Matrix Panel 4DIGIT 140LED Yellow 18-Pin DIP Tube

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDLY-2416
Secondary Manufacturer Part#: HDLY-2416
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These are 5.0 mm (0.2 inch) four character 5 × 7 dot matrix displays driven by an on-board CMOS IC. These displays are pin for pin compatible with the HPDL-2416. The IC stores and decodes 7-bit ASCII data and displays it using a 5 × 7 font. Multiplexing circuitry, and drivers are also part of the IC. The IC has fast setup and hold times that makes it easy to interface to a microprocessor.

  • Enhanced drop-in replacement to HPDL-2416
  • Smart alphanumeric display
  • Built-in RAM, ASCII decoder, and LED drive circuitry
  • CMOS IC for low power consumption
  • Software controlled dimming levels and blank
  • 128 ASCII character set
  • End-stackable
  • Color: Yellow
  • Low power and sunlight viewable AlInGaP versions
  • Wide operating temperature range, –40°C to +85°C
  • Excellent ESD protection
  • Wide viewing angle (50° typ.)

Technical Attributes

Find Similar Parts

Description Value
585 nm
3700 ucd
Matte Tin
250
Through Hole
-40 to 85 °C
18DIP
583 nm
18
25.15 x 20.07 x 6.6 mm
DIP
6.6 mm
5.08 mm
3.43 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:140  Mult:20  
USD $:
140+
$31.3632
280+
$31.2048
560+
$31.0464
1120+
$30.888
2240+
$30.7296