PDP SEO Portlet

HDLY-1414

Displays Dot Matrix Panel 4DIGIT 140LED Yellow 12-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HDLY-1414
Secondary Manufacturer Part#: HDLY-1414
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These are 3.7 mm (0.145 inch) four character 5 x 7 dot matrix displays driven by an on-board CMOS IC. These displays are pin for pin compatible with the HPDL-1414. The IC stores and decodes 7-bit ASCII data and displays it in an easy to read 5 x 7 font. Multiplexing and LED drive circuitry is also included in the display, and fast setup and hold times allow it to interface easily with common microprocessors. The address and data inputs can be directly connected to microprocessor address and data buses. The HDLX-1414 offers a larger character set than the HPDL-1414. Lower case letters and special symbols are now offered, made possible by the 5 x 7 dot matrix character layout. The diff erence between the sunlight viewable HDLS-1414 and the low power HDLU-1414 lies in the brightness level. The sunlight viewable version is internally set to provide high intensity characters. The low power version uses the same bright LED technology, but reduces the current through each LED to a much lower level, and maintains an intensity comparable to the HDLO-1414.

  • Dot matrix replacement of HPDL-1414
  • Smart alphanumeric display Built-in RAM, ASCII decoder, and LED drive circuitry
  • 128 ASCII character set
  • End stackable
  • Categorized for luminous intensity; Yellow and Green categorized for color
  • Low power and sunlight viewable AlGaAs versions
  • Wide viewing angle (50° typical)
  • Color: Yellow

Technical Attributes

Find Similar Parts

Description Value
585 nm
3700 ucd
250
Through Hole
-40 to 85 °C
12DIP
583 nm
12
20.12 x 17.66 x 6.1 mm
DIP
6.1 mm
3.61 mm
2.29 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8531200040
Schedule B: 8531200040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:125  Mult:25  
USD $:
125+
$31.62571
250+
$29.91622
500+
$29.12895
1000+
$28.38205
2000+
$27.6725